
* Images are for reference only
1N5619E3/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5619E3/TR
- JLCPCB Part #
- C17411238
- Package
- Plugin
- Description
- -65℃~+200℃ 1.6V@3A 1A 500uA@400V 600V 插件 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8235
200+
$5.5155
500+
$5.3314
1000+
$5.2410
Welcome back, may I help you?