This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N4619C-1/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
1N4619C-1/TR
JLCPCB Part #
C5485298
Package
DO-35(DO-204AH)
Description
-65℃~+175℃ 1 Independent 1.6kΩ 3V 400nA@1V 500mW ±2% DO-35(DO-204AH) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 174

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.2120
174+ $5.2726
522+ $5.0964
1044+ $5.0098
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons