
* Images are for reference only
TC1303C-ZS0EUNTR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- TC1303C-ZS0EUNTR
- JLCPCB Part #
- C628520
- Package
- MSOP-10
- Description
- -40℃~+85℃ 2 2.7V~5.5V 2MHz Buck Buck Built-in Yes MSOP-10 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7336
200+
$0.6716
500+
$0.6475
1000+
$0.6363
Welcome back, may I help you?