
* Images are for reference only
ATXMEGA64A4U-MH
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATXMEGA64A4U-MH
- JLCPCB Part #
- C1337139
- Package
- QFN-44-EP(7x7)
- Description
- -40℃~+85℃ 1.6V~3.6V 12bit 12bit 2KB 32MHz 34 4KB 64KB 8/16 Bit AVR Built-in FLASH QFN-44-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 360
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.7000
10+
$10.3819
30+
$10.2334
100+
$10.0832
Welcome back, may I help you?