
* Images are for reference only
1N4617
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N4617
- JLCPCB Part #
- C3764147
- Package
- DO-7(DO-204AA)
- Description
- 2.4V 2uA@1V DO-7(DO-204AA) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9052
200+
$1.1247
500+
$1.0861
1000+
$1.0667
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?