
* Images are for reference only
1N4549B
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N4549B
- JLCPCB Part #
- C6369185
- Package
- DO-5
- Description
- -65℃~+175℃ 150uA@500mV 160mΩ 3.9V 400Ω 50W ±5% DO-5 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$130.5400
200+
$52.0873
500+
$50.3464
1000+
$49.4855
Welcome back, may I help you?