
* Images are for reference only
1N4446
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N4446
- JLCPCB Part #
- C3312725
- Package
- DO-35
- Description
- -65℃~+150℃@(Tj) 1V@20mA 200mA 25nA@20V 4ns 75V Independent DO-35 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0856
200+
$0.8076
500+
$0.7787
1000+
$0.7659
Related Products
Welcome back, may I help you?