
* Images are for reference only
AT89C51RB2-SLRUL
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT89C51RB2-SLRUL
- JLCPCB Part #
- C614082
- Package
- PLCC-44(16.6x16.6)
- Description
- -40℃~+85℃ 1.25KB 16KB 2.7V~3.6V 32 40MHz 51 Family 8 Bit External FLASH PLCC-44(16.6x16.6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4353
10+
$4.6914
30+
$4.2496
100+
$3.8029
500+
$3.5973
1000+
$3.5041
Related Products
Welcome back, may I help you?