
* Images are for reference only
JANTX1N4991D
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N4991D
- JLCPCB Part #
- C3729810
- Package
- Plugin
- Description
- -65℃~+175℃ 1 Independent 2.05kΩ 240V 2uA@2V 5W 650Ω ±1% 插件 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.0972
200+
$19.3873
500+
$18.7057
1000+
$18.3689
Welcome back, may I help you?