
* Images are for reference only
1N3999
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N3999
- JLCPCB Part #
- C6369140
- Package
- -
- Description
- -65℃~+175℃ 1.2Ω 10W 10uA@2V 500Ω 6.8V - Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$107.8447
200+
$43.0316
500+
$41.5927
1000+
$40.8821
Welcome back, may I help you?