
* Images are for reference only
TC642CPA
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- TC642CPA
- JLCPCB Part #
- C184900
- Package
- PDIP-8
- Description
- -40℃~+125℃ 3V~5.5V PDIP-8 Brushless DC (BLDC) Motor Driver ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8237
10+
$0.6695
60+
$0.5636
120+
$0.4881
480+
$0.4416
1200+
$0.4175
1800+
$0.4127
4200+
$0.4095
Welcome back, may I help you?