
* Images are for reference only
PIC16C66T-04I/SO
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16C66T-04I/SO
- JLCPCB Part #
- C629498
- Package
- SOIC-28-300mil
- Description
- -40℃~+85℃ 14KB 22 368Byte 4MHz 4V~6V 8 Bit External OTP PIC SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0650
10+
$3.4691
30+
$3.1158
100+
$2.7577
500+
$2.5922
1000+
$2.5184
Welcome back, may I help you?