
* Images are for reference only
1N3321A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N3321A
- JLCPCB Part #
- C5482209
- Package
- DO-5
- Description
- -65℃~+175℃ 10uA@18.2V 2.6Ω 24V 50W ±10% DO-5 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$119.9808
200+
$47.8739
500+
$46.2733
1000+
$45.4835
Welcome back, may I help you?