
* Images are for reference only
1N3318A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N3318A
- JLCPCB Part #
- C3734112
- Package
- -
- Description
- -65℃~+175℃ 50W ±10% - Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$54.5338
200+
$21.1042
500+
$20.3625
1000+
$19.9964
Welcome back, may I help you?