
* Images are for reference only
1N3311A
Extended
- Manufacturer
- Solid State System
- MFR.Part #
- 1N3311A
- JLCPCB Part #
- C6369036
- Package
- DO-5
- Description
- 12V 1Ω 50W 5uA@8.6V DO-5 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.5438
200+
$7.7989
500+
$7.5381
1000+
$7.4093
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →