
* Images are for reference only
PIC16F18325-E/SL
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F18325-E/SL
- JLCPCB Part #
- C148098
- Package
- SOIC-14
- Description
- -40℃~+125℃ 10bit 12 14KB 1KB 2.3V~5.5V 256Byte 32MHz 5bit 8 Bit Built-in FLASH PIC SOIC-14 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 57
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$2.0247
10+
$1.7187
30+
$1.5270
100+
$1.3305
500+
$1.2419
1000+
$1.2033
Related Products
Welcome back, may I help you?