
* Images are for reference only
1N3034B-1/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N3034B-1/TR
- JLCPCB Part #
- C6048040
- Package
- DO-41
- Description
- -55℃~+175℃ 1 Independent 10uA@29.7V 1W 39V 60Ω ±5% DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 104
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.3351
208+
$8.9128
520+
$8.6148
1040+
$8.4683
Welcome back, may I help you?