
* Images are for reference only
1N3024B-1/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N3024B-1/TR
- JLCPCB Part #
- C3735487
- Package
- DO-204AL(DO-41)
- Description
- -55℃~+175℃ 1 Independent 10uA@11.4V 15V 1W 700Ω ±5% DO-204AL(DO-41) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2541
200+
$3.5819
500+
$3.4551
1000+
$3.3941
Welcome back, may I help you?