
* Images are for reference only
TVS410
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- TVS410
- JLCPCB Part #
- C2635101
- Package
- 插件,D2xL3.9mm
- Description
- -65℃~+175℃ 100V 111V 150W 160V 1uA 910mA@8/20us TVS 插件,D2xL3.9mm ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 124
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.6636
200+
$7.2226
500+
$6.9697
1000+
$6.8441
Welcome back, may I help you?