
* Images are for reference only
MAX24510EXG2
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MAX24510EXG2
- JLCPCB Part #
- C1538844
- Package
- CSBGA-81(10x10)
- Description
- -40℃~+85℃ 1.8V~3.3V 10 750MHz CSBGA-81(10x10) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 240
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.5441
200+
$9.8854
500+
$9.5390
1000+
$9.3666
Welcome back, may I help you?