
* Images are for reference only
PIC16F17155-I/SP
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F17155-I/SP
- JLCPCB Part #
- C20297034
- Package
- SPDIP-28
- Description
- -40℃~+85℃ 1.8V~5.5V 14KB 1KB 24 32MHz 8 Bit Built-in+External FLASH PIC SPDIP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6316
195+
$1.8495
495+
$1.7870
1005+
$1.7565
Welcome back, may I help you?