This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

11LC020T-E/SN

Extended
Manufacturer
Microchip Tech
MFR.Part #
11LC020T-E/SN
JLCPCB Part #
C2062344
Package
SOIC-8
Description
-40℃~+85℃ 1,000,000 cycles 100kHz 2.5V~5.5V 200 Years 2Kbit 5ms Hardware write protection function、Noise suppression function、Software write protection function、Built-in write enable latch (WEL)、Power-down/Power-up protection circuit Single-bus SOIC-8 EEPROM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 23

Full Reel: 3300

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3934
200+ $0.1523
500+ $0.1469
1000+ $0.1444

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons