
* Images are for reference only
HVR24-1B15-150
Extended
- Manufacturer
- MiRelay
- MFR.Part #
- HVR24-1B15-150
- JLCPCB Part #
- C22376604
- Package
- Plugin,68x19mm
- Description
- 1 Set Normally Closed: 1B (SPST-NC) 1.5ms 10kV@DC 150mΩ 24V 3 3A 50W 5A 600Ω 插件,68x19mm Reed Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$66.4689
20+
$63.1289
Related Products
Welcome back, may I help you?