
* Images are for reference only
MTQH404012SR60MBT
Extended
- Manufacturer
- MetalLions
- MFR.Part #
- MTQH404012SR60MBT
- JLCPCB Part #
- C52128616
- Package
- SMD,4.1x4.1mm
- Description
- 12mΩ 600nH 8.5A 9A ±20% SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.2577
50+
$0.2043
150+
$0.1812
500+
$0.1526
3000+
$0.1398
6000+
$0.1321
Welcome back, may I help you?