CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. MTQH121065S2R2MBT
MTQH121065S2R2MBT - 1
MTQH121065S2R2MBT - 2
MTQH121065S2R2MBT - 3
Extended1/3
* Images are for reference only

MTQH121065S2R2MBT

Attributes
Value
Manufacturer
MetalLions
MFR.Part #
MTQH121065S2R2MBT
JLCPCB Part #
C17701308
Package
SMD,1.2x1mm
Description
1.3A 2.2uH 280mΩ ±20% SMD,1.2x1mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerMetalLions
PackageSMD,1.2x1mm
Current - Saturation(Isat)1.3A
Inductance2.2uH
Tolerance±20%
DC Resistance(DCR)280mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. MTQH121065S2R2MBT
MTQH121065S2R2MBT

* Images are for reference only

MTQH121065S2R2MBT

Extended
Manufacturer

MetalLions

MFR.Part #
MTQH121065S2R2MBT
JLCPCB Part #
C17701308
Package
SMD,1.2x1mm
Description
1.3A 2.2uH 280mΩ ±20% SMD,1.2x1mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MTQH121065S2R2MBT

* Images are for reference only

MTQH121065S2R2MBT

Extended
Manufacturer

MetalLions

MFR.Part #
MTQH121065S2R2MBT
JLCPCB Part #
C17701308
Package
SMD,1.2x1mm
Description
1.3A 2.2uH 280mΩ ±20% SMD,1.2x1mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MTQH121065S2R2MBT Specifications

MTQH121065S2R2MBT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerMetalLions
PackageSMD,1.2x1mm
Current - Saturation(Isat)1.3A
Inductance2.2uH
Tolerance±20%
DC Resistance(DCR)280mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MTQH121065S2R2MBT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MTQH121065S2R2MBT Documents

MTQH121065S2R2MBT datasheets or manufacturer documentation.

Datasheet: MTQH121065S2R2MBT Datasheet (PDF)

MTQH121065S2R2MBT Schematic Symbol & PCB Footprint

The MTQH121065S2R2MBT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.