
* Images are for reference only
MTQH322512S1R2MBT
Extended
- Manufacturer
- MetalLions
- MFR.Part #
- MTQH322512S1R2MBT
- JLCPCB Part #
- C51883167
- Package
- 1210
- Description
- 1.2uH 26mΩ 5.7A 5.9A ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 315
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 315
In-stock Item Pricing
Qty Unit Price
1+
$0.0898
50+
$0.0713
150+
$0.0619
500+
$0.0550
3000+
$0.0494
6000+
$0.0466
Related Products
Welcome back, may I help you?