
* Images are for reference only
MPN4012SR47NT
Extended
- Manufacturer
- MetalLions
- MFR.Part #
- MPN4012SR47NT
- JLCPCB Part #
- C52024142
- Package
- SMD,4x4mm
- Description
- 33mΩ 4.2A 470nH 6A Magnetic Shielded Inductor ±30% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.0629
100+
$0.0501
300+
$0.0438
1000+
$0.0390
4500+
$0.0351
9000+
$0.0332
Related Products
Welcome back, may I help you?