
* Images are for reference only
MPN252012SR24NT
Extended
- Manufacturer
- MetalLions
- MFR.Part #
- MPN252012SR24NT
- JLCPCB Part #
- C52024187
- Package
- 1008
- Description
- 19mΩ 240nH 4.05A 6.5A Magnetic Shielded Inductor ±30% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1980
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1980
In-stock Item Pricing
Qty Unit Price
1+
$0.0352
200+
$0.0276
600+
$0.0234
2000+
$0.0208
10000+
$0.0187
20000+
$0.0174
Related Products
Welcome back, may I help you?