
* Images are for reference only
MTQH322520S2R2MBTA
Extended
- Manufacturer
- MetalLions
- MFR.Part #
- MTQH322520S2R2MBTA
- JLCPCB Part #
- C50345886
- Package
- 1210
- Description
- 2.2uH 36mΩ 5.4A 6.5A ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 235
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 235
In-stock Item Pricing
Qty Unit Price
1+
$0.1637
50+
$0.1297
150+
$0.1151
500+
$0.0970
2000+
$0.0888
4000+
$0.0839
Related Products