
* Images are for reference only
MPN4012S220MT
Extended
- Manufacturer
- MetalLions
- MFR.Part #
- MPN4012S220MT
- JLCPCB Part #
- C52024152
- Package
- SMD,4x4mm
- Description
- 1.1A 22uH 611mΩ 750mA Magnetic Shielded Inductor ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3898
Minimum: 1
Full Reel: 4500
Total: $0.01
Add To List
Available Order Qty: 3863
In-stock Item Pricing
Qty Unit Price
1+
$0.0617
100+
$0.0492
300+
$0.0430
1000+
$0.0382
4500+
$0.0344
9000+
$0.0325
Welcome back, may I help you?