
* Images are for reference only
SMDJ85A
Extended
- Manufacturer
- Meritek
- MFR.Part #
- SMDJ85A
- JLCPCB Part #
- C3720061
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 137V 21.9A 2uA 3kW 85V 94.4V TVS Unidirectional DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5138
200+
$0.1991
500+
$0.1927
1000+
$0.1879
Related Products
Welcome back, may I help you?