
* Images are for reference only
SMDJ6.0C
Extended
- Manufacturer
- Meritek
- MFR.Part #
- SMDJ6.0C
- JLCPCB Part #
- C3713469
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 11.4V 263.16A 3kW 5mA 6.67V 6V TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4894
200+
$0.1906
500+
$0.1842
1000+
$0.1809
Welcome back, may I help you?