
* Images are for reference only
MPTR30V160
Extended
- Manufacturer
- Meritek
- MFR.Part #
- MPTR30V160
- JLCPCB Part #
- C3760489
- Package
- Plugin
- Description
- -40℃~+85℃ 1.6A 100A 110mΩ 3.2A 30V 30mΩ 8s 900mW 插件 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2365
200+
$0.0915
500+
$0.0883
1000+
$0.0867
Welcome back, may I help you?