
* Images are for reference only
MLX91377GGO-ADB-080-TU
Extended
- Manufacturer
- Melexis
- MFR.Part #
- MLX91377GGO-ADB-080-TU
- JLCPCB Part #
- C20009960
- Package
- TSSOP-16
- Description
- -40℃~+160℃ 11mA 4.5V~5.5V TSSOP-16 Linear Hall Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.6279
160+
$6.2358
480+
$6.0271
960+
$5.9243
Welcome back, may I help you?