
* Images are for reference only
MLX90821LXG-DBA-008-RE
Extended
- Manufacturer
- Melexis
- MFR.Part #
- MLX90821LXG-DBA-008-RE
- JLCPCB Part #
- C6093227
- Package
- SOIC-16-EP-300mil
- Description
- -3.72Kpa~1.24Kpa -40℃~+150℃ 1ms 4.5V~5.5V On-chip self-diagnosis、Negative pressure/vacuum measurement、On-chip temperature compensation、Integrated ADC and digital interface、On-chip calibration and non-volatile storage、Integrated signal amplifier、On-chip temperature output SOIC-16-EP-300mil Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.7224
200+
$11.0617
500+
$10.6922
1500+
$10.5090
Welcome back, may I help you?