
* Images are for reference only
MLX90293EGO-ADM-100-SP
Extended
- Manufacturer
- Melexis
- MFR.Part #
- MLX90293EGO-ADM-100-SP
- JLCPCB Part #
- C17693728
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 4.5V~5.5V 6mA ±150mT TSSOP-16 Linear Hall Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001a2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 80
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.7504
160+
$5.0883
480+
$4.9185
960+
$4.8335
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?