
* Images are for reference only
MLX90824GXP-DAD-302-RE
Extended
- Manufacturer
- Melexis
- MFR.Part #
- MLX90824GXP-DAD-302-RE
- JLCPCB Part #
- C7230281
- Package
- SIP-4
- Description
- -40℃~+160℃ 10Kpa~4bar 5V SIP-4 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.1060
200+
$12.4112
500+
$11.9967
1100+
$11.7927
Welcome back, may I help you?