
* Images are for reference only
ELVH-L10D-HRRH-I-N5A4
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- ELVH-L10D-HRRH-I-N5A4
- JLCPCB Part #
- C3257926
- Package
- SIP-4
- Description
- -20℃~+85℃ -2Kpa~2.5Kpa 2.7V~5.5V SIP-4 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.4086
200+
$13.3160
500+
$12.8489
1000+
$12.6169
Welcome back, may I help you?