
* Images are for reference only
MLX90822GXP-BAA-304-RE
Extended
- Manufacturer
- Melexis
- MFR.Part #
- MLX90822GXP-BAA-304-RE
- JLCPCB Part #
- C6093239
- Package
- SIP-4
- Description
- -40℃~+160℃ 10Kpa~1.15bar 1ms 4.5V~5.5V 525pa On-chip self-diagnosis、On-chip temperature compensation、Integrated ADC and digital interface、On-chip calibration and non-volatile storage、Integrated signal amplifier SIP-4 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.0840
200+
$12.4025
500+
$11.9883
1100+
$11.7844
Welcome back, may I help you?