
* Images are for reference only
5 INCH-D2-MV-MINI
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 5 INCH-D2-MV-MINI
- JLCPCB Part #
- C3254805
- Package
- SIP-4
- Description
- -25℃~+85℃ 1.25Kpa 16V SIP-4 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$77.8556
200+
$30.1291
500+
$29.0704
1000+
$28.5466
Welcome back, may I help you?