This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MLX90822GXP-BAB-301-RE

Extended
Manufacturer
Melexis
MFR.Part #
MLX90822GXP-BAB-301-RE
JLCPCB Part #
C6592846
Package
SIP-4
Description
-40℃~+160℃ 10Kpa~3bar 1450pa 1ms 4.5V~5.5V SIP-4 Pressure Sensors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Assembly difficulty
High
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $31.0817
200+ $12.4016
500+ $11.9874
1100+ $11.7835
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons