This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MLX90809LXG-EAD-007-SP

Extended
Manufacturer
Melexis
MFR.Part #
MLX90809LXG-EAD-007-SP
JLCPCB Part #
C20009941
Package
SOIC-16
Description
-1bar~0pa -40℃~+150℃ 15hpa 1ms 4.5V~5.5V On-chip self-diagnosis、Negative pressure/vacuum measurement、On-chip temperature compensation、Integrated ADC and digital interface、On-chip calibration and non-volatile storage、Integrated signal amplifier SOIC-16 Pressure Sensors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Assembly difficulty
High
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 39

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.6349
195+ $6.6383
507+ $6.4167
1014+ $6.3060
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons