This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MLX90809LXG-EAD-003-SP

Extended
Manufacturer
Melexis
MFR.Part #
MLX90809LXG-EAD-003-SP
JLCPCB Part #
C6990483
Package
SOIC-16-EP-300mil
Description
-40℃~+150℃ 1bar 1ms 4.5V~5.5V On-chip self-diagnosis、Negative pressure/vacuum measurement、On-chip temperature compensation、Integrated ADC and digital interface、On-chip calibration and non-volatile storage、Integrated signal amplifier SOIC-16-EP-300mil Pressure Sensors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Assembly difficulty
High
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 39

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.5473
195+ $8.5991
507+ $8.3117
1014+ $8.1688
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons