
* Images are for reference only
MLX90809LXG-EAD-003-RE
Extended
- Manufacturer
- Melexis
- MFR.Part #
- MLX90809LXG-EAD-003-RE
- JLCPCB Part #
- C3263623
- Package
- SOIC-16-EP-300mil
- Description
- -40℃~+150℃ 0Kpa~1bar 15hpa 1ms 4.5V~5.5V SOIC-16-EP-300mil Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9907
200+
$3.0920
500+
$2.9838
1500+
$2.9305
Welcome back, may I help you?