
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Motor Driver ICs | |
| Manufacturer | Melexis | |
| Package | TO-92-4 | |
| Type of Drive Motor | Brushless DC Motor | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 5V~30V | |
| Output Current | 350mA | |
| Interface | Parallel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MLX90285LVK-AAA-000-BU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Motor Driver ICs | |
| Manufacturer | Melexis | |
| Package | TO-92-4 | |
| Type of Drive Motor | Brushless DC Motor | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 5V~30V | |
| Output Current | 350mA | |
| Interface | Parallel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MLX90285LVK-AAA-000-BU. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MLX90285LVK-AAA-000-BU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.