
* Images are for reference only
MLX90251LVA-FAA-300-SP
Extended
- Manufacturer
- Melexis
- MFR.Part #
- MLX90251LVA-FAA-300-SP
- JLCPCB Part #
- C17683547
- Package
- SIP-4
- Description
- -40℃~+150℃ 0.2% 4.5V~5.5V 7mA SIP-4 Linear Hall Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001a2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6430
200+
$3.0505
500+
$2.9472
1000+
$2.8972
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?