


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Melexis | |
| Package | QFN-20(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| RAM Size | 1KB | |
| Number of I/O | 12 | |
| EEPROM | 380Byte | |
| Program Storage Size | 32KB | |
| Voltage - Supply | 5.5V~18V | |
| ADC (Bit) | 10bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MLX81109KLW-CAE-100-RE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Melexis | |
| Package | QFN-20(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| RAM Size | 1KB | |
| Number of I/O | 12 | |
| EEPROM | 380Byte | |
| Program Storage Size | 32KB | |
| Voltage - Supply | 5.5V~18V | |
| ADC (Bit) | 10bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MLX81109KLW-CAE-100-RE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MLX81109KLW-CAE-100-RE datasheets or manufacturer documentation.
Datasheet: MLX81109KLW-CAE-100-RE Datasheet (PDF)
The MLX81109KLW-CAE-100-RE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.