
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/LIN Transceivers | |
| Manufacturer | Melexis | |
| Package | QFN-20(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Transceiver | |
| Data Rate | 20Kbps | |
| Voltage - Supply | 5V~27V | |
| Features | Thermal shutdown protection、Local wake-up、Bus wake-up、Low-power mode、TXD timeout protection、Under-voltage detection、Bus silent mode | |
| Number of channels | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MLX80051KLW-BAA-000-SP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/LIN Transceivers | |
| Manufacturer | Melexis | |
| Package | QFN-20(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Transceiver | |
| Data Rate | 20Kbps | |
| Voltage - Supply | 5V~27V | |
| Features | Thermal shutdown protection、Local wake-up、Bus wake-up、Low-power mode、TXD timeout protection、Under-voltage detection、Bus silent mode | |
| Number of channels | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MLX80051KLW-BAA-000-SP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MLX80051KLW-BAA-000-SP datasheets or manufacturer documentation.
Datasheet: MLX80051KLW-BAA-000-SP Datasheet (PDF)
The MLX80051KLW-BAA-000-SP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.