
* Images are for reference only
ZX-VH3.96-4PZZ
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-VH3.96-4PZZ
- JLCPCB Part #
- C7429662
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 14mm 15.84mm 1x4P 250V 3.96mm 3A 4 4P 7.9mm Brass PA66 Through Hole Tin UL94V-0 VH White 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18102
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 17714
In-stock Item Pricing
Qty Unit Price
1+
$0.0559
50+
$0.0466
150+
$0.0420
1000+
$0.0384
2000+
$0.0357
5000+
$0.0343
Related Products
Welcome back, may I help you?