
* Images are for reference only
ZX-VH3.96-14PWZ
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-VH3.96-14PWZ
- JLCPCB Part #
- C22366186
- Package
- Push-Pull,P=3.96mm
- Description
- -25℃~+85℃ 1 12mm 14 14P 1x14P 250V 3.96mm 3A 55.44mm 8.6mm Brass PA66 Right Angle Tin UL94V-0 VH White 弯插,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 564
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 564
In-stock Item Pricing
Qty Unit Price
1+
$0.3131
10+
$0.2681
30+
$0.2489
300+
$0.2248
600+
$0.2136
900+
$0.2071
Related Products
Welcome back, may I help you?